RS PRO Black Foam Tape, 19mm x 33m, 1.5mm Thick

RS Stock No.: 227-881Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.5mm

Length

33m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

7.5 N/cm

Single/Double Sided

Double Sided

Foam Density

70kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland

€ 33.15

€ 33.15 Each (Exc. Vat)

€ 41.11

€ 41.11 Each (inc. VAT)

RS PRO Black Foam Tape, 19mm x 33m, 1.5mm Thick

€ 33.15

€ 33.15 Each (Exc. Vat)

€ 41.11

€ 41.11 Each (inc. VAT)

RS PRO Black Foam Tape, 19mm x 33m, 1.5mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Width

19mm

Thickness

1.5mm

Length

33m

Backing Material

PE Foam

Colour

Black

Adhesion Strength

7.5 N/cm

Single/Double Sided

Double Sided

Foam Density

70kg/m³

Adhesive Material

Modified Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Poland