RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 190 x 75 x 55mm

RS Stock No.: 144-4456Brand: RS PRODistrelec Article No.: 30425317
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

190 x 75 x 55mm

Material

Glass Fibre Reinforced Polyester

Length

190mm

Width

75mm

Height

55mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Country of Origin

India

€ 61.34

€ 61.34 Each (Exc. Vat)

€ 76.06

€ 76.06 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 190 x 75 x 55mm

€ 61.34

€ 61.34 Each (Exc. Vat)

€ 76.06

€ 76.06 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 190 x 75 x 55mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

190 x 75 x 55mm

Material

Glass Fibre Reinforced Polyester

Length

190mm

Width

75mm

Height

55mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Country of Origin

India