Technical Document
Specifications
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
80mm
Mounting Hole Diameter
8mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
€ 27.59
€ 27.59 Each (Exc. Vat)
€ 34.21
€ 34.21 Each (inc. VAT)
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 80mm diameter
1
€ 27.59
€ 27.59 Each (Exc. Vat)
€ 34.21
€ 34.21 Each (inc. VAT)
RS PRO Black Glass-Fibre Reinforced Technopolymer Hand Wheel, 80mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHandle Type
Revolving
Spoked
Yes
Wheel Diameter
80mm
Mounting Hole Diameter
8mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Glass-Fibre Reinforced Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy