RS PRO Black Glass-Reinforced Plastic GRP Rod, 500mm x 100mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
Glass Reinforced Plastic
Form
Rod
Rod Diameter
100mm
Density
1.35g/cm³
Impact Strength
70kJ/m²
Tensile Strength
140 (Wet) MPa, 160 (Dry) MPa
Maximum Operating Temperature
+110°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.27W/mK
Hardness
M 90 Rockwell
Suitability
Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators
Elongation
3.5 → 5%
Melting Point
+260°C
Water Absorption
5.5%
Country of Origin
Germany
Product details
Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.
High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour
€ 464.45
€ 464.45 1 Lot of 1 (Exc. Vat)
€ 575.92
€ 575.92 1 Lot of 1 (inc. VAT)
1
€ 464.45
€ 464.45 1 Lot of 1 (Exc. Vat)
€ 575.92
€ 575.92 1 Lot of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 464.45 |
3 - 9 | € 438.61 |
10 - 29 | € 421.30 |
30+ | € 389.69 |
Technical Document
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
Glass Reinforced Plastic
Form
Rod
Rod Diameter
100mm
Density
1.35g/cm³
Impact Strength
70kJ/m²
Tensile Strength
140 (Wet) MPa, 160 (Dry) MPa
Maximum Operating Temperature
+110°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.27W/mK
Hardness
M 90 Rockwell
Suitability
Diverse Machine Parts, Friction & Support Rings & Wiper Blades, Levers, Thermal Insulators
Elongation
3.5 → 5%
Melting Point
+260°C
Water Absorption
5.5%
Country of Origin
Germany
Product details
Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic
Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.
High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour