E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

RS Stock No.: 526-7955Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

P.O.A.

RS PRO Black Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

7

Country of Origin

United Kingdom

You may be interested in