Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, ETFE Insulation

RS Stock No.: 885-0822Brand: RS PRODistrelec Article No.: 30405949
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

ETFE

Outer Diameter

2.15mm

Voltage Rating

600 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Harsh Environment

Series

ETFE

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.3mm

Country of Origin

China

Product details

RS PRO ETFE (Tefzel) Wires

From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.

Features and Benefits

• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

Standards

DEF STAN 61-12 Part 29/1

Stock information temporarily unavailable.

€ 320.44

€ 320.44 1 Reel of 100 Metres (Exc. Vat)

€ 397.35

€ 397.35 1 Reel of 100 Metres (inc. VAT)

RS PRO Black Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, ETFE Insulation

€ 320.44

€ 320.44 1 Reel of 100 Metres (Exc. Vat)

€ 397.35

€ 397.35 1 Reel of 100 Metres (inc. VAT)

RS PRO Black Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, ETFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

ETFE

Outer Diameter

2.15mm

Voltage Rating

600 V

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Harsh Environment

Series

ETFE

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.3mm

Country of Origin

China

Product details

RS PRO ETFE (Tefzel) Wires

From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.

Features and Benefits

• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

Standards

DEF STAN 61-12 Part 29/1