RS PRO Black Impact Protector 500mm x 100mm

RS Stock No.: 221-7891Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

D-Fender

For Use On

Ground, Wall

Material

Polyurethane

Length

500mm

Colour

Black

Height

15 mm

Width

100mm

€ 32.65

€ 32.65 Each (Exc. Vat)

€ 40.49

€ 40.49 Each (inc. VAT)

RS PRO Black Impact Protector 500mm x 100mm

€ 32.65

€ 32.65 Each (Exc. Vat)

€ 40.49

€ 40.49 Each (inc. VAT)

RS PRO Black Impact Protector 500mm x 100mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

D-Fender

For Use On

Ground, Wall

Material

Polyurethane

Length

500mm

Colour

Black

Height

15 mm

Width

100mm