RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 400 x 250 x 120mm

RS Stock No.: 144-4461Brand: RS PRODistrelec Article No.: 30425322
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

400 x 250 x 120mm

Dimensions (L x W x H)

400 x 250 x 120mm

Material

Glass Fibre Reinforced Polyester

Length

400mm

Width

250mm

Height

120mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425322

Country of Origin

India

Stock information temporarily unavailable.

€ 412.95

€ 412.95 Each (Exc. Vat)

€ 512.06

€ 512.06 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 400 x 250 x 120mm

€ 412.95

€ 412.95 Each (Exc. Vat)

€ 512.06

€ 512.06 Each (inc. VAT)

RS PRO Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, IECEx, 400 x 250 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dimensions L x W x H

400 x 250 x 120mm

Dimensions (L x W x H)

400 x 250 x 120mm

Material

Glass Fibre Reinforced Polyester

Length

400mm

Width

250mm

Height

120mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX, IECEx

Distrelec Product Id

30425322

Country of Origin

India