RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
€ 76.20
€ 7.62 Each (In a Pack of 10) (Exc. Vat)
€ 94.49
€ 9.449 Each (In a Pack of 10) (inc. VAT)
10
€ 76.20
€ 7.62 Each (In a Pack of 10) (Exc. Vat)
€ 94.49
€ 9.449 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 7.62 | € 76.20 |
50 - 90 | € 7.36 | € 73.60 |
100 - 290 | € 7.07 | € 70.70 |
300+ | € 6.71 | € 67.10 |
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China