Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

RS Stock No.: 188-3442Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

40mm

Insert Material

Brass

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 53.80

€ 5.38 Each (In a Pack of 10) (Exc. Vat)

€ 66.71

€ 6.671 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole

€ 53.80

€ 5.38 Each (In a Pack of 10) (Exc. Vat)

€ 66.71

€ 6.671 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

40mm

Insert Material

Brass

Colour

Black

Country of Origin

China