Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Multiple Lobes Knob, M8 x 25, Threaded Stud

RS Stock No.: 185-1556Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 25

Thread Diameter

M8

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

50.038mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
€ 7.477Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Black Multiple Lobes Knob, M8 x 25, Threaded Stud

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Black Multiple Lobes Knob, M8 x 25, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
€ 7.477Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M8 x 25

Thread Diameter

M8

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

50.038mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
€ 7.477Each (In a Pack of 10) (Exc. Vat)