E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 6mm

RS Stock No.: 303-2246Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Thickness

6mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 6mm

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

0.012g/cm³

Length

1m

Width

2m

Thickness

6mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in