RS PRO Black Nylon Cable Gland, M20 Thread, 10mm min., 14mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD (Strain Relief type)
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China
€ 18.48
€ 18.48 1 Bag of 5 (Exc. Vat)
€ 22.92
€ 22.92 1 Bag of 5 (inc. VAT)
1
€ 18.48
€ 18.48 1 Bag of 5 (Exc. Vat)
€ 22.92
€ 22.92 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
14mm
Minimum Cable Diameter
10mm
Material
Nylon 66
Colour
Black
Series
KSS METRIC THREAD (Strain Relief type)
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Country of Origin
Taiwan, Province Of China