Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Nylon Cable Gland, M32 Thread, 15mm min., 21mm max., IP68

RS Stock No.: 210-1346Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

15mm

Material

Nylon 66

Colour

Black

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 20.18

€ 20.18 1 Bag of 5 (Exc. Vat)

€ 25.02

€ 25.02 1 Bag of 5 (inc. VAT)

RS PRO Black Nylon Cable Gland, M32 Thread, 15mm min., 21mm max., IP68

€ 20.18

€ 20.18 1 Bag of 5 (Exc. Vat)

€ 25.02

€ 25.02 1 Bag of 5 (inc. VAT)

RS PRO Black Nylon Cable Gland, M32 Thread, 15mm min., 21mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

15mm

Material

Nylon 66

Colour

Black

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China