RS PRO Black Nylon Rod, 1m x 36mm Diameter

RS Stock No.: 282-0682Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

36mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+160°C

Flammability Rating

UL 94 HB

Hardness

107 Ball Indentation

Elongation

25%

Water Absorption

8 → 9%

Country of Origin

Germany

Product details

Natural & Cast Nylon

You may be interested in
RS PRO Black Nylon Rod, 1m x 40mm Diameter
€ 78.751 Lot of 1 (Exc. Vat)

P.O.A.

RS PRO Black Nylon Rod, 1m x 36mm Diameter

P.O.A.

RS PRO Black Nylon Rod, 1m x 36mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Nylon Rod, 1m x 40mm Diameter
€ 78.751 Lot of 1 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

36mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+160°C

Flammability Rating

UL 94 HB

Hardness

107 Ball Indentation

Elongation

25%

Water Absorption

8 → 9%

Country of Origin

Germany

Product details

Natural & Cast Nylon

You may be interested in
RS PRO Black Nylon Rod, 1m x 40mm Diameter
€ 78.751 Lot of 1 (Exc. Vat)