E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black PCB Mount RCA Socket

RS Stock No.: 189-3957Brand: RS PRO
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Colour

Black

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 11.33

€ 11.33 Each (Exc. Vat)

€ 14.05

€ 14.05 Each (inc. VAT)

RS PRO Black PCB Mount RCA Socket

€ 11.33

€ 11.33 Each (Exc. Vat)

€ 14.05

€ 14.05 Each (inc. VAT)

RS PRO Black PCB Mount RCA Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.33
5 - 9€ 11.17
10 - 24€ 10.73
25+€ 10.08

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Colour

Black

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Country of Origin

United Kingdom