E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm

RS Stock No.: 257-7322Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

16mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Water Absorption

7%

Maximum Operating Temperature

+100°C

Elongation

25%

Country of Origin

Germany

Product details

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Features and Benefits

  • Nylon 66 rod with Molybdenum Disulphide filler

  • Black

  • Excellent strength to weight ratio

  • Low friction and self-lubricating

  • Capable of high temperatures and high mechanical strength

  • High abrasive resistant

  • UV and weather resistant

  • Easily machined

  • Resistant to many oils, greases, diesel, petrol, cleaning fluids

Standards and Approvals: ISO 9001, RoHS, REACH

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 500mm x 16mm
€ 222.111 Lot of 1 (Exc. Vat)
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
€ 173.461 Lot of 1 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 500mm x 16mm
€ 222.111 Lot of 1 (Exc. Vat)
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
€ 173.461 Lot of 1 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

16mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Water Absorption

7%

Maximum Operating Temperature

+100°C

Elongation

25%

Country of Origin

Germany

Product details

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Features and Benefits

  • Nylon 66 rod with Molybdenum Disulphide filler

  • Black

  • Excellent strength to weight ratio

  • Low friction and self-lubricating

  • Capable of high temperatures and high mechanical strength

  • High abrasive resistant

  • UV and weather resistant

  • Easily machined

  • Resistant to many oils, greases, diesel, petrol, cleaning fluids

Standards and Approvals: ISO 9001, RoHS, REACH

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 500mm x 16mm
€ 222.111 Lot of 1 (Exc. Vat)
RS PRO Black Plastic Sheet, 500mm x 300mm x 16mm
€ 173.461 Lot of 1 (Exc. Vat)