E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Plated Steel P Clamp, 40mm Max. Bundle

RS Stock No.: 287-5581Brand: RS PRODistrelec Article No.: 30404631
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

40mm

Affixing Method

Screw

Material

Plated Steel

Colour

Black

Width

19.1 mm

Depth

2.4mm

Dimensions [L x W x D]

19.1 x 2.4mm

Self Adhesive

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 15.30

€ 15.30 1 Pack of 2 (Exc. Vat)

€ 18.97

€ 18.97 1 Pack of 2 (inc. VAT)

RS PRO Black Plated Steel P Clamp, 40mm Max. Bundle

€ 15.30

€ 15.30 1 Pack of 2 (Exc. Vat)

€ 18.97

€ 18.97 1 Pack of 2 (inc. VAT)

RS PRO Black Plated Steel P Clamp, 40mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.30
10 - 49€ 14.80
50+€ 14.20

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

40mm

Affixing Method

Screw

Material

Plated Steel

Colour

Black

Width

19.1 mm

Depth

2.4mm

Dimensions [L x W x D]

19.1 x 2.4mm

Self Adhesive

No

Country of Origin

United Kingdom