RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 30mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
PPS
Form
Rod
Rod Diameter
30mm
Density
1.64g/cm³
Tensile Strength
160 MPa
Maximum Operating Temperature
+230°C
Flammability Rating
UL 94 V-0
Hardness
300 Ball Indentation
Elongation
1.6%
Water Absorption
1%
Country of Origin
Germany
Product details
PPS (40% Glass Filled)
PPS is a high performance material suitable for many demanding applications
Good chemical resistance
Electrically insulating
High creep strength with good dimensional stability
Black in colour
Length 500 mm
€ 156.77
€ 156.77 Each (Exc. Vat)
€ 194.39
€ 194.39 Each (inc. VAT)
1
€ 156.77
€ 156.77 Each (Exc. Vat)
€ 194.39
€ 194.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 156.77 |
3 - 9 | € 148.06 |
10 - 29 | € 142.18 |
30+ | € 131.22 |
Technical Document
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
PPS
Form
Rod
Rod Diameter
30mm
Density
1.64g/cm³
Tensile Strength
160 MPa
Maximum Operating Temperature
+230°C
Flammability Rating
UL 94 V-0
Hardness
300 Ball Indentation
Elongation
1.6%
Water Absorption
1%
Country of Origin
Germany
Product details
PPS (40% Glass Filled)
PPS is a high performance material suitable for many demanding applications
Good chemical resistance
Electrically insulating
High creep strength with good dimensional stability
Black in colour
Length 500 mm