RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle

RS Stock No.: 233-437Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

TV Cable Clip

Maximum Bundle Diameter

6mm

Affixing Method

Nail

Material

Polypropylene

Colour

Black

Width

4.69 mm

Depth

7.18mm

Dimensions [L x W x D]

4.69 x 7.18mm

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)

P.O.A.

RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle

P.O.A.

RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

TV Cable Clip

Maximum Bundle Diameter

6mm

Affixing Method

Nail

Material

Polypropylene

Colour

Black

Width

4.69 mm

Depth

7.18mm

Dimensions [L x W x D]

4.69 x 7.18mm

You may be interested in
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 10.191 Box of 100 (Exc. Vat)