Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
19.6mm
Maximum Cable Diameter
15.5mm
Material
PVC
Colour
Black
Maximum Panel Thickness
2mm
Country of Origin
Taiwan, Province Of China
You may be interested in


WISKA CLIXX Black Polypropylene, Thermoplastic 16mm Cable Grommet for 4 → 10mm Cable Dia. CLIXX M16/BBrand: WISKA
€ 0.583Each (In a Bag of 10) (Exc. Vat)
WISKA CLIXX Grey Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/GBrand: WISKA
€ 4.501 Bag of 10 (Exc. Vat)
WISKA CLIXX White Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/WBrand: WISKA
€ 0.422Each (In a Bag of 10) (Exc. Vat)
€ 15.35
€ 15.35 1 Bag of 100 (Exc. Vat)
€ 19.03
€ 19.03 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 19.6mm Cable Grommet for Maximum of 15.5mm Cable Dia.
1
€ 15.35
€ 15.35 1 Bag of 100 (Exc. Vat)
€ 19.03
€ 19.03 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 19.6mm Cable Grommet for Maximum of 15.5mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 15.35 |
15 - 24 | € 14.64 |
25 - 49 | € 13.99 |
50+ | € 13.36 |
You may be interested in


WISKA CLIXX Black Polypropylene, Thermoplastic 16mm Cable Grommet for 4 → 10mm Cable Dia. CLIXX M16/BBrand: WISKA
€ 0.583Each (In a Bag of 10) (Exc. Vat)
WISKA CLIXX Grey Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/GBrand: WISKA
€ 4.501 Bag of 10 (Exc. Vat)
WISKA CLIXX White Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/WBrand: WISKA
€ 0.422Each (In a Bag of 10) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
19.6mm
Maximum Cable Diameter
15.5mm
Material
PVC
Colour
Black
Maximum Panel Thickness
2mm
Country of Origin
Taiwan, Province Of China
You may be interested in


WISKA CLIXX Black Polypropylene, Thermoplastic 16mm Cable Grommet for 4 → 10mm Cable Dia. CLIXX M16/BBrand: WISKA
€ 0.583Each (In a Bag of 10) (Exc. Vat)
WISKA CLIXX Grey Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/GBrand: WISKA
€ 4.501 Bag of 10 (Exc. Vat)
WISKA CLIXX White Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/WBrand: WISKA
€ 0.422Each (In a Bag of 10) (Exc. Vat)