RS PRO Black PVC 25.1mm Cable Grommet for Maximum of 18.9mm Cable Dia.

Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.3mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
18.9mm
Panel Hole Diameter
25.1mm
Maximum Cable Diameter
18.9mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.5mm
Country of Origin
Taiwan, Province Of China
€ 11.67
€ 11.67 1 Bag of 100 (Exc. Vat)
€ 14.47
€ 14.47 1 Bag of 100 (inc. VAT)
1
€ 11.67
€ 11.67 1 Bag of 100 (Exc. Vat)
€ 14.47
€ 14.47 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 11.67 |
15 - 24 | € 11.09 |
25 - 49 | € 10.62 |
50+ | € 10.21 |
Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.3mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
18.9mm
Panel Hole Diameter
25.1mm
Maximum Cable Diameter
18.9mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.5mm
Country of Origin
Taiwan, Province Of China