Technical Document
Specifications
Brand
RS ProColour
Black, Red
Gender
Female
Voltage Rating
30 V ac, 60V dc
Current Rating
10A
Connector Size
4 mm
Contact Plating
Nickel
Length
23.8mm
Type
Banana Socket
Distrelec Product Id
30404162
Country of Origin
United Kingdom
€ 9.58
€ 9.58 Each (Exc. Vat)
€ 11.88
€ 11.88 Each (inc. VAT)
1
€ 9.58
€ 9.58 Each (Exc. Vat)
€ 11.88
€ 11.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.58 |
10 - 99 | € 8.74 |
100+ | € 7.18 |
Technical Document
Specifications
Brand
RS ProColour
Black, Red
Gender
Female
Voltage Rating
30 V ac, 60V dc
Current Rating
10A
Connector Size
4 mm
Contact Plating
Nickel
Length
23.8mm
Type
Banana Socket
Distrelec Product Id
30404162
Country of Origin
United Kingdom