RS PRO Black Round Knob, M8 x 20, Threaded Stud
RS Stock No.: 686-351Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M8 x 20
Thread Diameter
M8
Thread Length
20mm
Knob Shape
Round
Mounting Type
Threaded Stud
Knob Diameter
26mm
Insert Material
Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
RS PRO Black Round Knob, M8 x 20, Threaded Stud
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
RS PRO Black Round Knob, M8 x 20, Threaded Stud
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M8 x 20
Thread Diameter
M8
Thread Length
20mm
Knob Shape
Round
Mounting Type
Threaded Stud
Knob Diameter
26mm
Insert Material
Steel
Colour
Black