RS PRO Black Rubber Cable Grommet for 1 → 3mm Cable Dia.

RS Stock No.: 666-7365Brand: RS PRODistrelec Article No.: 30419561
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Material

Rubber

Colour

Black

Grommet Strip Length

23.2mm

Minimum Operating Temperature

+220°C

Maximum Operating Temperature

-35°C

Country of Origin

United Kingdom

Product details

Cable Strain Relief Grommet

Moulded rubber cable grommet
Can be trimmed to suit different cable diameters
To suit typical cable sizes 1mm to 3mm diameter
Compliments existing range of miniature in-line Thermocouple connectors

€ 30.75

€ 1.23 Each (In a Pack of 25) (Exc. Vat)

€ 38.13

€ 1.525 Each (In a Pack of 25) (inc. VAT)

RS PRO Black Rubber Cable Grommet for 1 → 3mm Cable Dia.

€ 30.75

€ 1.23 Each (In a Pack of 25) (Exc. Vat)

€ 38.13

€ 1.525 Each (In a Pack of 25) (inc. VAT)

RS PRO Black Rubber Cable Grommet for 1 → 3mm Cable Dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 100€ 1.23€ 30.75
125 - 225€ 1.20€ 30.00
250+€ 1.15€ 28.75

Technical Document

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Material

Rubber

Colour

Black

Grommet Strip Length

23.2mm

Minimum Operating Temperature

+220°C

Maximum Operating Temperature

-35°C

Country of Origin

United Kingdom

Product details

Cable Strain Relief Grommet

Moulded rubber cable grommet
Can be trimmed to suit different cable diameters
To suit typical cable sizes 1mm to 3mm diameter
Compliments existing range of miniature in-line Thermocouple connectors