E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M4 x 6mm

RS Stock No.: 822-9307Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

6mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 7380

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 34.14

€ 34.14 1 Bag of 100 (Exc. Vat)

€ 42.33

€ 42.33 1 Bag of 100 (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M4 x 6mm

€ 34.14

€ 34.14 1 Bag of 100 (Exc. Vat)

€ 42.33

€ 42.33 1 Bag of 100 (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M4 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.14
5 - 9€ 32.84
10 - 29€ 31.66
30+€ 29.99
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

6mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 7380

Country of Origin

Taiwan, Province Of China

You may be interested in