RS PRO Black Steel Chain Link, 10m Length

RS Stock No.: 254-9955Brand: RS PRO
brand-logo
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Black

Link Diameter

3mm

Length

10m

Country of Origin

China

€ 41.45

€ 41.45 Each (Exc. Vat)

€ 51.40

€ 51.40 Each (inc. VAT)

RS PRO Black Steel Chain Link, 10m Length

€ 41.45

€ 41.45 Each (Exc. Vat)

€ 51.40

€ 51.40 Each (inc. VAT)

RS PRO Black Steel Chain Link, 10m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 41.45
5 - 9€ 41.27
10 - 24€ 38.45
25+€ 36.88

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Black

Link Diameter

3mm

Length

10m

Country of Origin

China