Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Steel Hand Wheel, 250mm diameter

RS Stock No.: 237-366Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

250mm

Mounting Hole Diameter

17mm

Mounting Hole Depth

28mm

Drilled Hub

Yes

Wheel Material

Steel

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 92.12

€ 92.12 Each (Exc. Vat)

€ 114.23

€ 114.23 Each (inc. VAT)

RS PRO Black Steel Hand Wheel, 250mm diameter

€ 92.12

€ 92.12 Each (Exc. Vat)

€ 114.23

€ 114.23 Each (inc. VAT)

RS PRO Black Steel Hand Wheel, 250mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

250mm

Mounting Hole Diameter

17mm

Mounting Hole Depth

28mm

Drilled Hub

Yes

Wheel Material

Steel

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in