RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category

RS Stock No.: 612-0829Brand: RS PRO
brand-logo
View all in Test Lead Extension Reels

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Extension Reel

Cable Length

12m

Cable Thickness

1mm²

Cable Colour

Black

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Country of Origin

United Kingdom

Product details

RS PRO 12 m Test Lead Extension Cable Reel

RS PRO robust cable reel containing 12 metres of double insulated silicone cable with a contrasting coloured inner skin which acts as a wear and damage indicator. The cable has a 4 mm socket compatible with all standard 4 mm plugs on one end. The other end is a 4 mm right angled plug.
This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.

Features and Benefits:

  • Terminated with 4 mm shrouded socket and 4 mm right angle plug on the cable end

  • Sturdy and robust design reel

  • Complies with EN61010-1 CAT III 1000V

  • 20A rating (fully extended)

  • Resistance: 0.25Ω approx.

  • Double/Reinforced Insulation


Typical Applications:

Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

€ 61.13

€ 61.13 1 Reel of 1 (Exc. Vat)

€ 75.80

€ 75.80 1 Reel of 1 (inc. VAT)

RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category

€ 61.13

€ 61.13 1 Reel of 1 (Exc. Vat)

€ 75.80

€ 75.80 1 Reel of 1 (inc. VAT)

RS PRO Black Test Lead Extension Reel, 12m Cable Length, CAT III 1000 V, CAT IV 600 V safety category

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Extension Reel

Cable Length

12m

Cable Thickness

1mm²

Cable Colour

Black

Plug Size

4mm

Socket Size

4mm

Safety Category

CAT III 1000 V, CAT IV 600 V

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Country of Origin

United Kingdom

Product details

RS PRO 12 m Test Lead Extension Cable Reel

RS PRO robust cable reel containing 12 metres of double insulated silicone cable with a contrasting coloured inner skin which acts as a wear and damage indicator. The cable has a 4 mm socket compatible with all standard 4 mm plugs on one end. The other end is a 4 mm right angled plug.
This RS PRO test lead reel is ideal for R2 continuity testing and earth bonding of electrical installations, and other extended testing requirements. Test leads, equipment and accessories are often used by electrical contractors to perform tests quickly and efficiently.

Features and Benefits:

  • Terminated with 4 mm shrouded socket and 4 mm right angle plug on the cable end

  • Sturdy and robust design reel

  • Complies with EN61010-1 CAT III 1000V

  • 20A rating (fully extended)

  • Resistance: 0.25Ω approx.

  • Double/Reinforced Insulation


Typical Applications:

Test lead extension reels are ideal when the need for a lead longer than the standard length is required, Most test leads are typically designed to be used with multimeters for checking parameters like voltage, current and capacitance.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).