E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Thermoplastic Hand Wheel, 175mm diameter

RS Stock No.: 702-7850Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Spoked

No

Wheel Diameter

175mm

Mounting Hole Diameter

8mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

Recessed Top, Folding Handle

Matt black
Resistant to greases, oils and most industrial chemicals
Steel insert with standard H7 tolerance hole
Fold away flush fitting handle for safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 112.63

€ 112.63 Each (Exc. Vat)

€ 139.66

€ 139.66 Each (inc. VAT)

RS PRO Black Thermoplastic Hand Wheel, 175mm diameter

€ 112.63

€ 112.63 Each (Exc. Vat)

€ 139.66

€ 139.66 Each (inc. VAT)

RS PRO Black Thermoplastic Hand Wheel, 175mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

Fold Away Revolving

Spoked

No

Wheel Diameter

175mm

Mounting Hole Diameter

8mm

Drilled Hub

Yes

Wheel Material

Thermoplastic

Insert Material

Steel

Colour

Black

Country of Origin

China

Product details

Recessed Top, Folding Handle

Matt black
Resistant to greases, oils and most industrial chemicals
Steel insert with standard H7 tolerance hole
Fold away flush fitting handle for safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in