RS PRO Black Thermoplastic Taper Clamping Knob, M5 x 20, Bore
RS Stock No.: 284-5597Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M5 x 20
Thread Diameter
5mm
Thread Length
20mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China
€ 12.89
€ 12.89 1 Pack of 10 (Exc. Vat)
€ 15.98
€ 15.98 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, M5 x 20, Bore
1
€ 12.89
€ 12.89 1 Pack of 10 (Exc. Vat)
€ 15.98
€ 15.98 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Taper Clamping Knob, M5 x 20, Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread
M5 x 20
Thread Diameter
5mm
Thread Length
20mm
Knob Shape
Taper
Mounting Type
Bore
Body Material
Thermoplastic
Colour
Black
Country of Origin
China