RS PRO Black Trousers Comfortable, Durable Classic Fit, Size Regular 42in W 31in L

Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
42in
Waist Size Metric
106.68cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh
€ 32.00
€ 32.00 Each (Exc. Vat)
€ 39.68
€ 39.68 Each (inc. VAT)
1
€ 32.00
€ 32.00 Each (Exc. Vat)
€ 39.68
€ 39.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Unisex
Colour
Black
Leg Length
31in
Style
Trousers
Size
Regular
Waist Size Imperial
42in
Waist Size Metric
106.68cm
Material
35% Cotton, 65% Polyester
Knee Pad Pocket
No
Material Properties
Comfortable, Durable
Elasticated Waist
No
Fitting
Classic Fit
Country of Origin
Bangladesh