RS PRO Black, Waterproof, Windproof Softshell Jacket, L
RS Stock No.: 284-8303Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
L
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Women
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Country of Origin
Bangladesh
€ 52.78
€ 52.78 Each (Exc. Vat)
€ 65.45
€ 65.45 Each (inc. VAT)
RS PRO Black, Waterproof, Windproof Softshell Jacket, L
1
€ 52.78
€ 52.78 Each (Exc. Vat)
€ 65.45
€ 65.45 Each (inc. VAT)
RS PRO Black, Waterproof, Windproof Softshell Jacket, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize
L
Clothing Type
Softshell Jacket
Colour
Black
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Women
Outer Material
Elastane, Polyester
Lining Material
Micro Fleece
Removable Liner
No
Hooded
No
Country of Origin
Bangladesh