RS PRO Black, Waterproof, Windproof Softshell Jacket, M

RS Stock No.: 284-8304Brand: RS PRO
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

RS Pro

Size

M

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Women

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Country of Origin

Bangladesh

€ 52.78

€ 52.78 Each (Exc. Vat)

€ 65.45

€ 65.45 Each (inc. VAT)

RS PRO Black, Waterproof, Windproof Softshell Jacket, M

€ 52.78

€ 52.78 Each (Exc. Vat)

€ 65.45

€ 65.45 Each (inc. VAT)

RS PRO Black, Waterproof, Windproof Softshell Jacket, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size

M

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Women

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Removable Liner

No

Hooded

No

Country of Origin

Bangladesh