RS PRO Black, Yellow Impact Protector 100mm 200mm

RS Stock No.: 840-0641Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Post/Column

Material

Polyurethane

Colour

Black, Yellow

Height

800 mm

Width

200mm

Diameter

100mm

Country of Origin

China

Product details

RS PRO Flexible Bollard

This flexible bollard from our RS PRO range is a type of safety barrier and features a cylindrical-shaped head and is produced from polyurethane making it extremely flexible. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. They are particularly good in tight parking areas where a permanent, non-flexible bollard might need regular replacement; and limits damage to vehicles that strike the bollard.

To be fixed to the ground using RS Flexible Bollard Fixing (840-0650)

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

Plastic flexible bollard -very durable post, capable of withstanding multiple impacts
Highly visible - black and yellow stripes
Breaking limit: 84 KN/m
Made of polyurethane
Contains additive UV-328 (2%)

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These flexible bollards act as barriers and can be used for car parks, garage forecourts. They can be used to mark off lanes, preventing cars and other vehicles from cutting across lanes and for guiding cars, vans and trucks around parking and loading areas.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 320.99

€ 320.99 Each (Exc. Vat)

€ 398.03

€ 398.03 Each (inc. VAT)

RS PRO Black, Yellow Impact Protector 100mm 200mm

€ 320.99

€ 320.99 Each (Exc. Vat)

€ 398.03

€ 398.03 Each (inc. VAT)

RS PRO Black, Yellow Impact Protector 100mm 200mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

Post/Column

Material

Polyurethane

Colour

Black, Yellow

Height

800 mm

Width

200mm

Diameter

100mm

Country of Origin

China

Product details

RS PRO Flexible Bollard

This flexible bollard from our RS PRO range is a type of safety barrier and features a cylindrical-shaped head and is produced from polyurethane making it extremely flexible. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. They are particularly good in tight parking areas where a permanent, non-flexible bollard might need regular replacement; and limits damage to vehicles that strike the bollard.

To be fixed to the ground using RS Flexible Bollard Fixing (840-0650)

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

Plastic flexible bollard -very durable post, capable of withstanding multiple impacts
Highly visible - black and yellow stripes
Breaking limit: 84 KN/m
Made of polyurethane
Contains additive UV-328 (2%)

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These flexible bollards act as barriers and can be used for car parks, garage forecourts. They can be used to mark off lanes, preventing cars and other vehicles from cutting across lanes and for guiding cars, vans and trucks around parking and loading areas.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.