RS PRO Black, Yellow Impact Protector 1200mm x 80mm
RS Stock No.: 174-6001Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Cylindrical
Material
Polyurethane
Length
1200mm
Colour
Black, Yellow
Height
1000 mm
Diameter
80mm
Country of Origin
China
€ 1,020.18
€ 1,020.18 Each (Exc. Vat)
€ 1,265.02
€ 1,265.02 Each (inc. VAT)
RS PRO Black, Yellow Impact Protector 1200mm x 80mm
1
€ 1,020.18
€ 1,020.18 Each (Exc. Vat)
€ 1,265.02
€ 1,265.02 Each (inc. VAT)
RS PRO Black, Yellow Impact Protector 1200mm x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProtection Shape
Cylindrical
Material
Polyurethane
Length
1200mm
Colour
Black, Yellow
Height
1000 mm
Diameter
80mm
Country of Origin
China