RS PRO Black & Yellow PVC Barrier Post

Technical Document
Specifications
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
PVC
Barrier Material
PVC
Kit Includes
Base, Post
Diameter
50mm
Barrier Base Diameter
280mm
Barrier Height
1m
Height
1 m
Country of Origin
China
Product details
RS Self Assembly Posts - Empty Base
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
Features and Benefits
Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store
€ 59.23
€ 59.23 Each (Exc. Vat)
€ 73.45
€ 73.45 Each (inc. VAT)
1
€ 59.23
€ 59.23 Each (Exc. Vat)
€ 73.45
€ 73.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBarrier Type
Barrier Post
Colour
Black, Yellow
Material
PVC
Barrier Material
PVC
Kit Includes
Base, Post
Diameter
50mm
Barrier Base Diameter
280mm
Barrier Height
1m
Height
1 m
Country of Origin
China
Product details
RS Self Assembly Posts - Empty Base
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
Features and Benefits
Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store