RS PRO Black/Yellow Impact Protector 1000mm x 150mm
RS Stock No.: 221-7885Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Ground, Wall
Material
Rubber
Length
1000mm
Colour
Black/Yellow
Height
55 mm
Width
150mm
Country of Origin
China
€ 69.28
€ 69.28 Each (Exc. Vat)
€ 85.91
€ 85.91 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 1000mm x 150mm
1
€ 69.28
€ 69.28 Each (Exc. Vat)
€ 85.91
€ 85.91 Each (inc. VAT)
RS PRO Black/Yellow Impact Protector 1000mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProtection Shape
Straight
For Use On
Ground, Wall
Material
Rubber
Length
1000mm
Colour
Black/Yellow
Height
55 mm
Width
150mm
Country of Origin
China