RS PRO Black/Yellow Impact Protector 1000mm x 40mm

Technical Document
Specifications
Brand
RS ProProtection Shape
Trapezoidal
For Use On
Wall
Material
Polyurethane
Length
1000mm
Colour
Black/Yellow
Height
38 mm
Width
40mm
Country of Origin
China
€ 58.29
€ 58.29 Each (Exc. Vat)
€ 72.28
€ 72.28 Each (inc. VAT)
1
€ 58.29
€ 58.29 Each (Exc. Vat)
€ 72.28
€ 72.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProtection Shape
Trapezoidal
For Use On
Wall
Material
Polyurethane
Length
1000mm
Colour
Black/Yellow
Height
38 mm
Width
40mm
Country of Origin
China