E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.: 884-0843Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.12mm

Country of Origin

China

Product details

RS UL1569 Hook-Up Wire

The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.

• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available

You may be interested in
Stock information temporarily unavailable.

€ 13.47

€ 13.47 1 Reel of 100 Metres (Exc. Vat)

€ 16.70

€ 16.70 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

€ 13.47

€ 13.47 1 Reel of 100 Metres (Exc. Vat)

€ 16.70

€ 16.70 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 0.08mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Wire Style

UL1569

Standards Met

UL 1569, UL 1581, UL 758

Insulation Wall Thickness

0.4mm

Number of Strands

7

Size of Strands

0.12mm

Country of Origin

China

Product details

RS UL1569 Hook-Up Wire

The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.

• Soft annealed bare copper conductor
• PVC Insulated
• High flexing UL 10198
• Continuous use up to 105°C
• Various colours available

You may be interested in