Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Blue 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.19 mm, PVC Insulation

RS Stock No.: 717-4101Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.19 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.75mm

Maximum Operating Temperature

+90°C

Current Rating

14 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.82mm

Size of Strands

0.19 mm

Number of Strands

24

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.19 mm, PVC Insulation

P.O.A.

RS PRO Blue 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.19 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

24/0.19 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.75mm

Maximum Operating Temperature

+90°C

Current Rating

14 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.82mm

Size of Strands

0.19 mm

Number of Strands

24

Country of Origin

India

You may be interested in