RS PRO Blue 1.5mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

RS Stock No.: 836-0805Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

15 AWG

Cable Shape

Round

Core Strands

27/0.25 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-K

Outer Diameter

3.5mm

Voltage Rating

750 V

Minimum Operating Temperature

-5°C

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Current Rating

24A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.7mm

Number of Strands

27

Size of Strands

mm

Outer Sheath Material

XL HFFR

Country of Origin

Turkey

Product details

RS Pro Hook up Wire - LSZH

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Class 5 flexible copper conductor
• LSZH
• Supplied on a 100 m reel
• PVC Material

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS

Stock information temporarily unavailable.

€ 94.47

€ 94.47 1 Reel of 100 Metres (Exc. Vat)

€ 117.14

€ 117.14 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

€ 94.47

€ 94.47 1 Reel of 100 Metres (Exc. Vat)

€ 117.14

€ 117.14 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 15 AWG, 27/0.25 mm, 100m, Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

15 AWG

Cable Shape

Round

Core Strands

27/0.25 mm

Length

100m

Insulation material

Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5

European Harmonised Code

H07Z-K

Outer Diameter

3.5mm

Voltage Rating

750 V

Minimum Operating Temperature

-5°C

CPR Certification

Eca

Maximum Operating Temperature

+90°C

Current Rating

24A

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491B

Harmonised Code

H07Z-K

Insulation Wall Thickness

0.7mm

Number of Strands

27

Size of Strands

mm

Outer Sheath Material

XL HFFR

Country of Origin

Turkey

Product details

RS Pro Hook up Wire - LSZH

Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits

• Class 5 flexible copper conductor
• LSZH
• Supplied on a 100 m reel
• PVC Material

What is hookup wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?

This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper

Standards

EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS