RS PRO Blue 1.5mm² Hook Up Wire, 16 AWG, 30/0.2 mm, 305m, PVC TI3 Insulation

RS Stock No.: 225-2151Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Circular

Core Strands

30/0.2 mm

Length

305m

Insulation material

PVC TI3

Outer Diameter

3.3mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

21A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

30

Size of Strands

0.2mm

Country of Origin

United Kingdom

€ 268.50

€ 268.50 1 Reel of 305 Metres (Exc. Vat)

€ 332.94

€ 332.94 1 Reel of 305 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 16 AWG, 30/0.2 mm, 305m, PVC TI3 Insulation

€ 268.50

€ 268.50 1 Reel of 305 Metres (Exc. Vat)

€ 332.94

€ 332.94 1 Reel of 305 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 16 AWG, 30/0.2 mm, 305m, PVC TI3 Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Circular

Core Strands

30/0.2 mm

Length

305m

Insulation material

PVC TI3

Outer Diameter

3.3mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

21A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

30

Size of Strands

0.2mm

Country of Origin

United Kingdom