RS PRO Blue 1.5mm² Hook Up Wire, 16AWG, 37/0.23mm, 100m, LSNH Insulation

RS Stock No.: 217-310Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

37/0.23mm

Length

100m

Insulation material

LSNH

Outer Diameter

2.6mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

EW

Number of Strands

37

Size of Strands

0.23mm

Outer Sheath Material

LSNH

Country of Origin

China

€ 151.61

€ 151.61 1 Reel of 100 Metres (Exc. Vat)

€ 188.00

€ 188.00 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 16AWG, 37/0.23mm, 100m, LSNH Insulation

€ 151.61

€ 151.61 1 Reel of 100 Metres (Exc. Vat)

€ 188.00

€ 188.00 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1.5mm² Hook Up Wire, 16AWG, 37/0.23mm, 100m, LSNH Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Blue

American Wire Gauge

16AWG

Cable Shape

Stranded

Core Strands

37/0.23mm

Length

100m

Insulation material

LSNH

Outer Diameter

2.6mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

EW

Number of Strands

37

Size of Strands

0.23mm

Outer Sheath Material

LSNH

Country of Origin

China