RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation

RS Stock No.: 811-4514Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

4.2mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Control

Standards Met

BS 6231

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Stock information temporarily unavailable.

€ 123.31

€ 123.31 1 Reel of 100 Metres (Exc. Vat)

€ 152.90

€ 152.90 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation

€ 123.31

€ 123.31 1 Reel of 100 Metres (Exc. Vat)

€ 152.90

€ 152.90 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Blue

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Length

100m

Insulation material

PVC

Voltage Rating

1000 V

Outer Diameter

4.2mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Control

Standards Met

BS 6231

Series

FLEXIBLE BK

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

50

Country of Origin

United Kingdom

Product details

RS PRO Single Core Control Cable – Type BK

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• Availale length:100 m or 25m
• Single core cable – Flexible Type BK
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231