RS PRO Blue 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Blue
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Outer Diameter
4.1mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
32A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
45
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
Turkey
€ 124.90
€ 124.90 1 Reel of 100 Metres (Exc. Vat)
€ 154.88
€ 154.88 1 Reel of 100 Metres (inc. VAT)
1
€ 124.90
€ 124.90 1 Reel of 100 Metres (Exc. Vat)
€ 154.88
€ 154.88 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Blue
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Outer Diameter
4.1mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
32A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
45
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
Turkey