RS PRO Blue 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, PVC Insulation

RS Stock No.: 836-0874Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Blue

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

7/0.67 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-R

Outer Diameter

3.3 → 4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491X

Harmonised Code

H07V-R

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

mm

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

€ 127.17

€ 127.17 1 Reel of 100 Metres (Exc. Vat)

€ 157.69

€ 157.69 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, PVC Insulation

€ 127.17

€ 127.17 1 Reel of 100 Metres (Exc. Vat)

€ 157.69

€ 157.69 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 2.5mm² Hook Up Wire, 14 AWG, 7/0.67 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5mm²

Sheath Colour

Blue

American Wire Gauge

14 AWG

Cable Shape

Round

Core Strands

7/0.67 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-R

Outer Diameter

3.3 → 4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Series

6491X

Harmonised Code

H07V-R

Insulation Wall Thickness

0.8mm

Number of Strands

7

Size of Strands

mm

Country of Origin

Turkey

You may be interested in