RS PRO Blue, 4mm², 2-Level, Clamp Termination
RS Stock No.: 262-4373Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
2
American Wire Gauge
24 → 10AWG
Termination Method
Clamp
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy
Stock information temporarily unavailable.
€ 28.50
€ 28.50 1 Bag of 10 (Exc. Vat)
€ 35.34
€ 35.34 1 Bag of 10 (inc. VAT)
RS PRO Blue, 4mm², 2-Level, Clamp Termination
1
€ 28.50
€ 28.50 1 Bag of 10 (Exc. Vat)
€ 35.34
€ 35.34 1 Bag of 10 (inc. VAT)
RS PRO Blue, 4mm², 2-Level, Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
2
American Wire Gauge
24 → 10AWG
Termination Method
Clamp
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy