Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Blue Fabric Stacking Chair, 114kg Weight Capacity

RS Stock No.: 121-9789Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Stacking Chair

Wheeled

No

Height Adjustable

No

Seat Height

48 → 60cm

Back Adjustable

No

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

48cm

Country of Origin

United Kingdom

Product details

RS Pro Stacking Chair

A distinctive upholstered stacking chair with large comfortable shaped seat and back. Recommended usage time of up to 8 hours

Suitable for users up to a maximum weight of 114 kg
Multipurpose

Supplied with

1 x Chair and Assembly Instructions

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Fabric Stacking Chair, 114kg Weight Capacity

P.O.A.

RS PRO Blue Fabric Stacking Chair, 114kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chair Type

Stacking Chair

Wheeled

No

Height Adjustable

No

Seat Height

48 → 60cm

Back Adjustable

No

Arms Adjustable

No

Colour

Blue

Seat Material

Fabric

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

48cm

Country of Origin

United Kingdom

Product details

RS Pro Stacking Chair

A distinctive upholstered stacking chair with large comfortable shaped seat and back. Recommended usage time of up to 8 hours

Suitable for users up to a maximum weight of 114 kg
Multipurpose

Supplied with

1 x Chair and Assembly Instructions

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in