E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue Feed Through Terminal Block, 35mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1050Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

35mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Blue, 4mm², Double-Level, Screw Termination
€ 1.587Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Blue Feed Through Terminal Block, 35mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Blue Feed Through Terminal Block, 35mm², Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue, 4mm², Double-Level, Screw Termination
€ 1.587Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

35mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Blue, 4mm², Double-Level, Screw Termination
€ 1.587Each (In a Pack of 10) (Exc. Vat)